Vishay597D227X9016E2TKondensator, Tantal, fest
Cap Tant Solid 220uF 16V E CASE 10% (7.6 X 4.4 X 4mm) Pad SMD 0.06 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
220uF | |
10% | |
16VDC | |
0.06 | |
Ultra Low | |
2300 | |
35 | |
Polar | |
8 | |
No | |
No | |
E | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.6 X 4.4 X 4 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.6(Max) | |
4.4 | |
4 |
Looking for high capacitance with a low footprint design? This 597D227X9016E2T tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 35 μA. Its capacitance value is 220uF. This product is 7.6(Max) mm long, 4 mm tall and 4.4 mm deep. It has a tolerance of 10%.
EDA / CAD Models |