Vishay597D476X0035R2TKondensator, Tantal, fest
Cap Tant Solid 47uF 35V R CASE 20%( 7.6 X 6 X 3.6mm) Pad SMD 0.13 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
20% | |
35VDC | |
0.13 | |
Ultra Low | |
1400 | |
17 | |
Polar | |
6 | |
Ultra Low ESR | |
No | |
No | |
R | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
7.6 X 6 X 3.6 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.6(Max) | |
6 | |
3.6 |
This 597D476X0035R2T solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 17 μA. It has a tolerance of 20%. This product is 7.3 mm long, 3.6 mm tall and 6 mm deep. Its capacitance value is 47uF.
EDA / CAD Models |