Johanson Dielectrics6R3X14W224MV4TCapacitor Feed Through
Cap Feed Through 0.22uF 6.3VDC X7R 20% Pad Flat 0603 125°C
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 6R3X14W224MV4T multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. Its capacitance value is 0.22uF. It has a tolerance of 20%.