Panasonic6SEPC560MXAluminium-Polymer-Kondensator
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Polymer | |
560uF | |
20% | |
6.3VDC | |
0.007 | |
Super Low | |
6100 | |
705@2Min | |
5000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 9 | |
-55 | |
105 | |
Tape and Reel | |
0.6 | |
8 | |
9(Max) |
Many integrated circuits cannot handle drastic changes in input power; Panasonic's 6SEPC560MX conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 6.3 VDC. Users like its long lead wire form. It has 2 terminals. This part has a lead diameter of 0.6 mm. Its leakage current is 705@2Min μA. This product's terminal pitch is 3.5 mm. It has a tolerance of 20%. This product is 9(Max) mm tall with a diameter of 8 mm. The 6SEPC560MX conductive polymer aluminum solid capacitor has a radial termination style. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |