Panasonic6SVPC330MAluminium-Polymer-Kondensator

Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 3.39A 2000h 105°C T/R

Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 6SVPC330M conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 6.3 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 415@2Min μA. This product is 5.9 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.

Auf Lager: 170 Stück

    Total55,01 €Price for 170

    • Service Fee  7,00 €

      Date Code:
      2406+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      170
      Maximum Of:
      170
      Country Of origin:
      Japan
         
      • Price: 0,3236 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2406+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Japan
      • In Stock: 170 Stück
      • Price: 0,3236 €