Panasonic6THB470MTantal-Polymer-Kondensatoren

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.035 Ohm 125°C T/R

With this 6THB470M polymer electrolyte from Panasonic you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 296.1 μA. This product is 7.3 mm long, 3.8 mm tall and 4.3 mm deep. Its capacitance value is 470uF. This polymer electrolyte has an operating temperature range of -55 °C to 125 °C.

Import TariffMay apply to this part

2.545 Stück: heute versandbereit

    Total1,41 €Price for 1

    • Service Fee  6,07 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1205+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      2545
      Country Of origin:
      Indonesien
         
      • Price: 1,4059 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1205+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 2.545 Stück
      • Price: 1,4059 €