Panasonic6TPE150MITantal-Polymer-Kondensatoren

Cap Tant Polymer 150uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R

This 6TPE150MI capacitor from Panasonic has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its capacitance value is 150uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep. Its leakage current is 94.5 μA.

Import TariffMay apply to this part

4.662 Stück: morgen versandbereit

    Total0,40 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      27 Wochen
      Minimum Of :
      1
      Maximum Of:
      4662
      Country Of origin:
      Indonesien
         
      • Price: 0,3991 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2207+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 4.662 Stück
      • Price: 0,3991 €