Panasonic6TPE330MILTantal-Polymer-Kondensatoren

Cap Tant Polymer 330uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.018 Ohm 105°C T/R

This 6TPE330MIL polymer electrolyte from Panasonic exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 330uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 207.9 μA.

1.215 Stück: heute versandbereit

    Total88,49 €Price for 122

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1205+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      122
      Maximum Of:
      1215
      Country Of origin:
      Indonesien
         
      • Price: 0,7253 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1205+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 1.215 Stück
      • Price: 0,7253 €