Panasonic6TPF220MLTantal-Polymer-Kondensatoren

Cap Tant Polymer 220uF 6.3VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.012 Ohm 105°C T/R

This 6TPF220ML polymer electrolyte from Panasonic has a high dielectric permittivity and that can be used to pass low frequency signals through. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 138.6 μA. Its capacitance value is 220uF. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.

1.250 Stück: heute versandbereit

    Total0,83 €Price for 1

    • Service Fee  6,22 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      27 Wochen
      Minimum Of :
      1
      Maximum Of:
      1250
      Country Of origin:
      Indonesien
         
      • Price: 0,8258 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 1.250 Stück
      • Price: 0,8258 €