Panasonic6TPG100MGTantal-Polymer-Kondensatoren
Cap Tant Polymer 100uF 6.3VDC B1G CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.055 Ohm 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.21.00.80 | |
Automotive | No |
PPAP | No |
Do you need a high performing capacitor for your electronic circuit? Then this 6TPG100MG polymer electrolyte from Panasonic is the capacitor you've been looking for! It can withstand a voltage of 6.3 VDC. It has 2 terminals. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 3.5 mm long, 1.1 mm tall and 2.8 mm deep. Its capacitance value is 100uF. Its leakage current is 63 μA.
EDA / CAD Models |