Bourns7120-RCGleichtakt-Drosseln
Common Mode Chokes Dual 6800uH 1kHz 4A 0.06Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 6800uH 1kHz 4A 0.06Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |