Vishay715C50KTT70M5Kondensator, keramisch, einlagig
Cap Ceramic 700pF 50000V N4700 20%( 44 X 35mm) Chassis Mount Screw Disc 85°C T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ceramic Disc | |
700pF | |
20% | |
34000VAC|50000VDC | |
200G | |
N4700 | |
No | |
Disc | |
Screw Terminal | |
0.2 | |
44 X 35 | |
-30 | |
85 | |
Tape and Reel | |
44 | |
35 | |
±1 | |
±1 | |
Chassis Mount |
EDA / CAD Models |