Cornell Dubilier Electronics716P33398LA3Kondensator, Kunststofffilm
Cap Film 0.033uF 800V PP 10%( 31.8 X 11.7 X 18.8mm) Radial 26.2mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This 716P33398LA3 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 800 VDC|450VAC. This part has a maximum operating temperature of 85 °C. This product is 31.8(Max) mm long, 18.8(Max) mm tall and 11.7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 26.2 mm. Its capacitance value is 0.033uF. It has a tolerance of 10%. The 716P33398LA3 part has a radial termination style.