KEMET Corporation76QW4100SE30KKondensator, Kunststofffilm
Cap Film 1uF 1000V PP 10%( 41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.0056 Ohm 110°C Tray
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This pulse 76QW4100SE30K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|600VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. This product is 41.5 mm long, 40 mm tall and 20 mm deep. It has a tolerance of 10%. Its capacitance value is 1uF. The 76QW4100SE30K part has a radial termination style.