KEMET Corporation76TW3560SE30HKondensator, Kunststofffilm
Cap Film 0.56uF 1600V PP 2.5%( 41.5 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.006 Ohm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | No |
PPAP | No |
This pulse 76TW3560SE30H film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. The 76TW3560SE30H part has a radial termination style. It has a tolerance of 2.5%. This product is 41.5 mm long, 40 mm tall and 20 mm deep. Its capacitance value is 0.56uF.