Reduced Price
KEMET Corporation82IC2150DQ50JKondensator, Kunststofffilm
Cap Film 0.015uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Yes |
This 82IC2150DQ50J film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. This product is 7.2 mm long, 6.5 mm tall and 2.5 mm deep. It has a tolerance of 5%. The 82IC2150DQ50J part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.015uF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
