Vishay893D157X0010E2WE3Kondensator, Tantal, fest

Cap Tant Solid 150uF 10V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125°C Medical T/R

Need a high capacitance value with a low footprint design? Look no further this 893D157X0010E2WE3 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 10 VDC. Its leakage current is 15 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 150uF. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.

Import TariffMay apply to this part

302 Stück: heute versandbereit

    Total0,54 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1105+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      302
      Country Of origin:
      Israel
         
      • Price: 0,5364 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1105+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Israel
      • In Stock: 302 Stück
      • Price: 0,5364 €