Cornell Dubilier Electronics930C2W5K-FKondensator, Kunststofffilm
Cap Film 5uF 250V PP 10%( 22.6 X 44.4mm) Axial 0.015 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
DC Filter | |
5uF | |
10% | |
175VAC|250VDC | |
0.015 | |
PP | |
Through Hole | |
Axial | |
22.6 X 44.4 | |
-55 | |
105 | |
22.6(Max) | |
44.4 | |
0.81 | |
41 |
This 930C2W5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|175VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.81 mm. The 930C2W5K-F part has an axial termination style. Its capacitance value is 5uF. This product is 44.4 mm long with a diameter of 22.6(Max) mm.