Cornell Dubilier Electronics935C1W2K-FKondensator, Kunststofffilm
Cap Film 2uF 100V PP 10%( 13.6 X 23.8mm) Axial 0.012 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This 935C1W2K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|70VAC. This part has a maximum operating temperature of 105 °C. The 935C1W2K-F part has an axial termination style. Its capacitance value is 2uF. It has a tolerance of 10%. This product is 23.8 mm long with a diameter of 13.6 mm. This part has a lead diameter of 0.8 mm.