Cornell Dubilier Electronics940C12P22K-FKondensator, Kunststofffilm
Cap Film 0.22uF 1200V PP 10%( 21.5 X 34mm) Axial 0.007 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.40 | |
Automotive | No |
PPAP | No |
This 940C12P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1200 VDC|500VAC. This part has a maximum operating temperature of 105 °C. This product is 34(Max) mm long with a diameter of 21.5(Max) mm. This part has a lead diameter of 1 mm. It has a tolerance of 10%. The 940C12P22K-F part has an axial termination style. Its capacitance value is 0.22uF.