Cornell Dubilier Electronics940C16P47K-FKondensator, Kunststofffilm

Cap Film 0.47uF 1600V PP 10%( 27.5 X 46mm) Axial 0.006 Ohm 105°C

This 940C16P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|630VAC. This part has a maximum operating temperature of 105 °C. The 940C16P47K-F part has an axial termination style. Its capacitance value is 0.47uF. It has a tolerance of 10%. This part has a lead diameter of 1.2 mm. This product is 46(Max) mm long with a diameter of 27.5(Max) mm.

Auf Lager: 9 Stück

Quantity Increments of 1 Minimum 4
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    China
    • Price: