Cornell Dubilier Electronics940C20P47K-FKondensator, Kunststofffilm
Cap Film 0.47uF 2000V PP 10%( 32 X 46mm) Axial 0.006 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
This 940C20P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|630VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The 940C20P47K-F part has an axial termination style. This part has a lead diameter of 1.2 mm. This product is 46(Max) mm long with a diameter of 32(Max) mm. Its capacitance value is 0.47uF.