Cornell Dubilier Electronics940C20W1K-FKondensator, Kunststofffilm
Cap Film 1uF 2000V PP 10%( 41 X 54mm) Axial 0.005 Ohm 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
This 940C20W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC|630VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 1.2 mm. The 940C20W1K-F part has an axial termination style. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 54(Max) mm long with a diameter of 41(Max) mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
