Cornell Dubilier Electronics940C30P1K-FKondensator, Kunststofffilm
Cap Film 0.1uF 3000V PP 10%( 22.5 X 46mm) Axial 0.01 Ohm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | No |
PPAP | No |
This 940C30P1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 3000 VDC|750VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 46(Max) mm long with a diameter of 22.5(Max) mm. The 940C30P1K-F part has an axial termination style. This part has a lead diameter of 1.2 mm.