Meist Gesucht

Cornell Dubilier Electronics940C30S1K-FKondensator, Kunststofffilm

Cap Film 0.01uF 3000V PP 10%( 11.5 X 34mm) Axial 0.06 Ohm 105°C

This 940C30S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 3000 VDC|750VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. The 940C30S1K-F part has an axial termination style. It has a tolerance of 10%. This product is 34(Max) mm long with a diameter of 11.5(Max) mm. This part has a lead diameter of 0.8 mm.

Auf Lager: 25 Stück

Quantity Increments of 1 Minimum 13
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    China
    • Price: