Cornell Dubilier Electronics940C30S68K-FKondensator, Kunststofffilm
Cap Film 0.068uF 3000V PP 10%( 19 X 46mm) Axial 0.012 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.068uF | |
10% | |
3000VDC|500VAC | |
PP | |
Through Hole | |
Axial | |
19 X 46 | |
-55 | |
105 | |
19(Max) | |
46(Max) | |
1 | |
41 |
This 940C30S68K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 3000 VDC|750VAC. This part has a maximum operating temperature of 105 °C. This product is 46(Max) mm long with a diameter of 19(Max) mm. This part has a lead diameter of 1 mm. The 940C30S68K-F part has an axial termination style. Its capacitance value is 0.068uF. It has a tolerance of 10%.