Cornell Dubilier Electronics940C8W1K-FKondensator, Kunststofffilm
Cap Film 1uF 850V PP 10% (22.5 X 46mm) Axial 0.005 Ohm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
450VAC|850VDC | |
0.005 | |
PP | |
Through Hole | |
Axial | |
22.5 X 46 | |
-55 | |
105 | |
22.5(Max) | |
46(Max) | |
1.2 | |
41 |
This 940C8W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 850 VDC|450VAC. This part has a maximum operating temperature of 105 °C. The 940C8W1K-F part has an axial termination style. This part has a lead diameter of 1.2 mm. This product is 46(Max) mm long with a diameter of 22.5(Max) mm. It has a tolerance of 10%. Its capacitance value is 1uF.