Cornell Dubilier Electronics944U161K801ABIKondensator, Kunststofffilm
Cap Film 160uF 800V PP 10%( 84.5 X 51mm) Screw Mount Screw Plastic Cylindrical Can 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
This 944U161K801ABI plastic film capacitor from Cornell Dubilier is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 800 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This product is 51 mm tall with a diameter of 84.5 mm. It has a tolerance of 10%. The 944U161K801ABI polypropylene film capacitor has a screw terminal termination style. Its capacitance value is 160uF.