Cornell Dubilier Electronics944U330K142AAMKondensator, Kunststofffilm
Cap Film 33uF 1400V PP 10%( 84.5 X 40mm) Screw Mount Screw Plastic Cylindrical Can 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
The various voltage ratings and capacitance values of this 944U330K142AAM plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 1400 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. The 944U330K142AAM polypropylene film capacitor has a screw terminal termination style. Its capacitance value is 33uF. This product is 40 mm tall with a diameter of 84.5 mm.