Vishay94SVP157X0016F8Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) SMD 0.035 Ohm 2.67A 2000h 105°C
Compliant | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
150uF | |
20% | |
16VDC | |
0.035 | |
Low | |
2670 | |
480@2Min | |
2000 | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 8 | |
-55 | |
105 | |
10 | |
8(Max) |
Vishay has the component you need to support changes in input power with their 94SVP157X0016F8 conductive polymer aluminum solid capacitor. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 480@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 8(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%.