Vishay94SVP157X0020F12Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 150uF 20VDC 20%( 10 X 12.7mm) SMD 0.021 Ohm 4.22A 2000h 105°C
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
If you need a device that can support a change in the load of a circuit, the 94SVP157X0020F12 conductive polymer aluminum solid capacitor from Vishay is the component you need. It can withstand a voltage of 20 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 600@2Min μA. It has a tolerance of 20%. This product is 12.7(Max) mm tall with a diameter of 10 mm.
EDA / CAD Models |