Vishay94SVP187X0016E12Aluminium-Polymer-Kondensator
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 12mm) SMD 0.022 Ohm 3.48A 2000h 105°C
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
The 94SVP187X0016E12 polymer capacitor, made from pure aluminum and developed by Vishay, will handle all of your circuit's voltage control needs. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 576@2Min μA. This product is 12(Max) mm tall with a diameter of 8 mm. It has a tolerance of 20%.