VishayA101K15C0GH5TAAKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 100V C0G 10% Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 100pF 100V C0G 10% Axial 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |