YageoAC0603JRX7R8BB473Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.047uF 25V X7R 5% Pad SMD 0603 125°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Cap Ceramic 0.047uF 25V X7R 5% Pad SMD 0603 125°C Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |