YageoAC0805KKX7R9BB224Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
0.22uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.5 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
EDA / CAD Models |