TDKACF451832-151-TD01Entstörfilter
EMI Filter T-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
25(Typ) | |
0.3 | |
50VDC | |
-25 | |
85 | |
Surface Mount | |
Flat Style | |
1812 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.8 |
EDA / CAD Models |
EMI Filter T-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
3 | |
25(Typ) | |
0.3 | |
50VDC | |
-25 | |
85 | |
Surface Mount | |
Flat Style | |
1812 | |
Tape and Reel | |
4.5 | |
3.2 | |
1.8 |
EDA / CAD Models |