TDKACH4518-330-TD01Entstörfilter
EMI Filter T-Circuit 25dB 2A 50VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
EMI Filter T-Circuit 25dB 2A 50VDC Flat Style SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |