TDKACH4518-332-TD01Entstörfilter
EMI Filter T-Circuit 25dB 2A 50VDC Flat Style SMD T/R
EAR99 | |
Obsolete | |
ACH4518-332-TD01 | |
Automotive | No |
PPAP | No |
3 | |
25(Typ) | |
3300 | |
2 | |
50VDC | |
-40 | |
125 | |
Surface Mount | |
Flat Style | |
1807 | |
Tape and Reel | |
4.5 | |
1.8 | |
3.2 |
EDA / CAD Models |
EMI Filter T-Circuit 25dB 2A 50VDC Flat Style SMD T/R
EAR99 | |
Obsolete | |
ACH4518-332-TD01 | |
Automotive | No |
PPAP | No |
3 | |
25(Typ) | |
3300 | |
2 | |
50VDC | |
-40 | |
125 | |
Surface Mount | |
Flat Style | |
1807 | |
Tape and Reel | |
4.5 | |
1.8 | |
3.2 |
EDA / CAD Models |