TDKACM12V-172-2PL-TL00Gleichtakt-Drosseln
Common Mode Chokes Dual 19.8uH 1.7kOhm 100MHz 7A 0.012Ohm DCR SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Power Line | |
Dual | |
2 | |
19.8u | |
1.7k | |
100M | |
7 | |
0.012 | |
10M | |
80VDC | |
-40 | |
125 | |
Tape and Reel | |
12.3 | |
11.3 | |
6 |
EDA / CAD Models |