TDKACM4520-901-2P-TGleichtakt-Drosseln
Common Mode Chokes Dual 900Ohm 100MHz 2A 0.06Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 900Ohm 100MHz 2A 0.06Ohm DCR SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |