Analog DevicesAD1871YRSZ-REELA/D-W
4-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 28-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Audio | |
Delta-Sigma | |
24bit | |
2 | |
2|4 | |
96ksps | |
Serial (SPI) | |
Voltage | |
Differential|Single-Ended | |
Internal | |
Bipolar | |
Analog and Digital | |
±2.828V | |
4.5 | |
5 | |
5.5 | |
Maximum Supply Current (mA) | 45 |
-10%FSR(Typ) | |
106dB(Typ) | |
Yes | |
Yes | |
Yes | |
-40 | |
105 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.75 |
Verpackungsbreite | 5.3 |
Verpackungslänge | 10.2 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SSOP |
28 | |
Leitungsform | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD1871YRSZ-REEL ADC from Analog Devices to convert those analog signals to digital data that a computer can read! It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (spi). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.828 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |