Analog DevicesAD2S1210SST-EP-RL7Synchro- und Resolver-Digital-Wandler
Resolver to Digital 16bit Parallel/Serial (4-Wire, SPI) ±7arcmin 48-Pin LQFP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Resolver to Digital | |
16 | |
±7 | |
20 | |
20(Max) | |
156.25(Max) | |
Parallel|Serial (4-Wire, SPI) | |
Differential | |
Yes | |
4.75 | |
5 | |
5.25 | |
4Vp-p | |
2.47V | |
12 | |
Single | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
48 | |
Leitungsform | Gull-wing |
Do you have a rotating shaft in your circuit? Implement this AD2S1210SST-EP-RL7 synchro and resolver to digital converter from Analog Devices to receive digital signals to easier processing. This device's digital interface is parallel|serial (4-wire, spi). It has a differential input signal. This synchro resolver has a resolution of 16 bit. This synchro resolver has a temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses a single power supply.
EDA / CAD Models |