Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.68(Min) |
Verpackungsbreite | 16.66(Max) |
Verpackungslänge | 16.66(Max) |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
44 | |
Leitungsform | J-Lead |
Ideal for troubleshooting and developing this AD2S82AJP digital to synchro and resolver converter from Analog Devices belongs in your design. It has a single-ended input signal. This device's digital interface is parallel. This synchro resolver has a resolution of 16 bit. Its typical dual supply voltage is ±12 V, with a minimum of ±10.8 V and maximum of ±13.2 V. This synchro resolver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
EDA / CAD Models |