Analog DevicesAD5110BCPZ80-500R7Digitalpotenziometer
Digital Potentiometer 80kOhm 128POS Non-Volatile Linear 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5110BCPZ80-500R7 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
8 | |
Leitungsform | No Lead |
Now easily implement potentiometers with this AD5110BCPZ80-500R7 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power.
EDA / CAD Models |