Analog DevicesAD5111BCPZ10-500R7Digitalpotenziometer
Digital Potentiometer 10kOhm 128POS Non-Volatile 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5111BCPZ10-500R7 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
8 | |
Leitungsform | No Lead |
Now easily implement potentiometers with this AD5111BCPZ10-500R7 digital potentiometer from Analog Devices, making it easy to adjust resistance for easy processing and trimming for microprocessors. This digital potentiometer has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |