Analog DevicesAD5143BCPZ10-RL7Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
AD5143BCPZ10-RL7 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | LFCSP EP |
16 | |
Leitungsform | No Lead |
Take out the unneeded frequencies by adjusting the resistance by using this AD5143BCPZ10-RL7 digital potentiometer from Analog Devices. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device uses one or two power supplies.
EDA / CAD Models |