Analog DevicesAD5144BRUZ10Digitalpotenziometer
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5144BRUZ10 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.4 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
Perfect for amplifiers this AD5144BRUZ10 digital potentiometer manufactured from Analog Devices are used to change resistance. Its typical dual supply voltage is ±2.5 V, with a minimum of ±2.25 V and maximum of ±2.75 V. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |