Analog DevicesAD5162BRMZ100Digitalpotenziometer
Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5162BRMZ100 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 3 mm |
Verpackungslänge | 3 mm |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Adjusting resistance for easy processing just got easier! Check out the AD5162BRMZ100 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |