Analog DevicesAD5170BRMZ2.5Digitalpotenziometer
Digital Potentiometer 2.5kOhm 256POS 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
AD5170BRMZ2.5 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
10 | |
Leitungsform | Gull-wing |
Need to adjust the resistance in your application, use the AD5170BRMZ2.5 digital potentiometer from Analog Devices. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |