Analog DevicesAD5171BRJZ100-R2Digitalpotenziometer
Digital Potentiometer 100kOhm 64POS 8-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
AD5171BRJZ100-R2 | |
Automotive | Yes |
PPAP | No |
1 | |
64 | |
100 | |
2.7 | |
3|5 | |
5.5 | |
0.004(Typ) | |
Single | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
8 | |
Leitungsform | Gull-wing |
Have complete control over the input resistance going into a controller for processing by using this AD5171BRJZ100-R2 digital potentiometer developed by Analog Devices. This digital potentiometer has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |